Ibiza Sound SPLBOX120 Bluetooth speaker
Compact sound system with 120 W output power. Ideal for each party!
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ibiza Sound
Compact sound system with 120 W output power. Ideal for each party!
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ibiza Sound
Technical data
Output rating | 120 W |
---|---|
Transfer type | Bluetooth® |
Dim | (W x H x D) 380 x 320 x 235 mm |
Weight | 7 kg |
Width | 380 mm |
Height | 320 mm |
Depth | 235 mm |
Interfaces | RCA in , USB type A , SD memory card slot |
Features | Bluetooth |
Wireless charging | No |
Speaker size (cm) | 14 cm |
---|---|
Speaker size (inch) | 5.5 inch |
Product type | Bluetooth speaker |
Documents & Downloads
Ibiza SPLBOX 120 Party Speaker
Compact sound system with 120 W output power. Ideal for each party!
This text is machine translated.
Highlights & Details
- Power output: 120 W
- USB, SD input
- Music streaming via Bluetooth
- With lighting
Facts
- USB/SD input
- Line input
- Bluetooth function
- FM tuner
- REC (recording) function
- IR remote control
- Microphone input with separate controls
- Bass and treble control.
Delivery
- Remote control.
- Warranty: 24 months
- Manufacturer: Ibiza Sound
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers