IC socket Contact spacing: 2.54 mm, 15.24 mm Number of pins: 24 1 pc(s)

  • Pinhohe: 12.9 mm
Number of pins 24
CS 2.54 mm , 15.24 mm
Length 30.48 mm
Width 17.78 mm
Height 17.8 mm
Dim (L x W x H) 30.48 x 17.78 x 17.8 mm
Min. temperature -40 °C
Max. temperature +105 °C
RoHS-compliant Yes
Product type IC socket

Technical data

  • Pinhohe: 12.9 mm
Number of pins 24
CS 2.54 mm , 15.24 mm
Length 30.48 mm
Width 17.78 mm
Height 17.8 mm
Dim (L x W x H) 30.48 x 17.78 x 17.8 mm
Min. temperature -40 °C
Max. temperature +105 °C
RoHS-compliant Yes
Product type IC socket

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets