IC socket Contact spacing: 7.62 mm Number of pins: 22 1 pc(s)

  • Material: (contact) Phosphor Bronze, (contact surface) 2 μ Cu + 5 μ Sn
Number of pins 22
CS 7.62 mm
Material Polyamide 6.6
Length 27.94 mm
Width 10.1 mm
Dim (L x W) 27.94 mm x 10.1 mm
Min. temperature -45 °C
Max. temperature 125 °C
Material (details) Polyamide 66, self-extinguishing, glass fibre reinforced, bronze phosphor contact, hardened with 2 µ Cu + 5 µ Sn
Temperature range -45 - +125 °C
Product type IC socket

Technical data

  • Material: (contact) Phosphor Bronze, (contact surface) 2 μ Cu + 5 μ Sn
Number of pins 22
CS 7.62 mm
Material Polyamide 6.6
Length 27.94 mm
Width 10.1 mm
Dim (L x W) 27.94 mm x 10.1 mm
Min. temperature -45 °C
Max. temperature 125 °C
Material (details) Polyamide 66, self-extinguishing, glass fibre reinforced, bronze phosphor contact, hardened with 2 µ Cu + 5 µ Sn
Temperature range -45 - +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets