IC test socket Contact spacing: 15.24 mm Number of pins: 32 1 pc(s)
- Item no.: 1366941
- Manufacturer no.: 1366941
- EAN: 2050003324915
Variants
Number of pins: 20 Contact spacing: 7.62 mm (L x W) 40.2 mm x 14.9 mm Number of pins: 24 Contact spacing: 15.24 mm (L x W) 45.3 mm x 22.9 mm Number of pins: 24 Contact spacing: 7.62 mm (L x W) 45.3 mm x 14.9 mm Number of pins: 28 Contact spacing: 15.24 mm (L x W) 50.4 mm x 22.9 mm Number of pins: 32 Contact spacing: 15.24 mm (L x W) 55.5 mm x 14.9 mm Number of pins: 32 Contact spacing: 15.24 mm (L x W) 55.5 mm x 22.9 mm Number of pins: 40 Contact spacing: 15.24 mm (L x W) 65.6 mm x 14.9 mm Number of pins: 40 Contact spacing: 15.24 mm (L x W) 65.6 mm x 22.9 mm Number of pins: 48 Contact spacing: 15.24 mm (L x W) 75.8 mm x 14.9 mm Number of pins: 48 Contact spacing: 15.24 mm (L x W) 75.8 mm x 22.9 mm
TESTSOCKET 32PIN GREEN 15.24MM/W22.9MM
- Warranty: 24 months
- Item no.: 1366941
- Manufacturer no.: 1366941
- EAN: 2050003324915
Variants
Number of pins: 20 Contact spacing: 7.62 mm (L x W) 40.2 mm x 14.9 mm Number of pins: 24 Contact spacing: 15.24 mm (L x W) 45.3 mm x 22.9 mm Number of pins: 24 Contact spacing: 7.62 mm (L x W) 45.3 mm x 14.9 mm Number of pins: 28 Contact spacing: 15.24 mm (L x W) 50.4 mm x 22.9 mm Number of pins: 32 Contact spacing: 15.24 mm (L x W) 55.5 mm x 14.9 mm Number of pins: 32 Contact spacing: 15.24 mm (L x W) 55.5 mm x 22.9 mm Number of pins: 40 Contact spacing: 15.24 mm (L x W) 65.6 mm x 14.9 mm Number of pins: 40 Contact spacing: 15.24 mm (L x W) 65.6 mm x 22.9 mm Number of pins: 48 Contact spacing: 15.24 mm (L x W) 75.8 mm x 14.9 mm Number of pins: 48 Contact spacing: 15.24 mm (L x W) 75.8 mm x 22.9 mm
TESTSOCKET 32PIN GREEN 15.24MM/W22.9MM
- Warranty: 24 months
Technical data
Number of pins | 32 |
---|---|
CS | 15.24 mm |
Length | 55.5 mm |
Width | 22.9 mm |
Dim | (L x W) 55.5 mm x 22.9 mm |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
RoHS-compliant | Yes |
Product type | IC test socket |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets