Icarsoft OBD II diagnostics tool BMM V3.0 icbmm3 Compatible with: BMW, MINI, Rolls-Royce 1 pc(s)
Icarsoft BMM V3.0 is a professional and powerful vehicle diagnostic device for BMW / Mini / Rolls Royce vehicles, which was developed by Icarsoft Technology Inc. The BMM V3.0 is easy to use and enables extensive diagnosis of the vehicle within a few …
Icarsoft BMM V3.0 is a professional and powerful vehicle diagnostic device for BMW / Mini / Rolls Royce vehicles, which was developed by Icarsoft Technology Inc. The BMM V3.0 is easy to use and enables extensive diagnosis of the vehicle within a few …
Diagnostic tool BMM V3.0 for BMW / Mini / Rolls Royce vehicles
Icarsoft BMM V3.0 is a professional and powerful vehicle diagnostic device for BMW / Mini / Rolls Royce vehicles, which was developed by Icarsoft Technology Inc. The BMM V3.0 is easy to use and enables extensive diagnosis of the vehicle within a few minutes. Simply connect the device to the OBD II port of the vehicle with the supplied cable and the device guides you through the process with step-by-step instructions. The 10 cm (4") TFT color screen and easy-to-use diagnostic software allow you to quickly and accurately diagnose complex problems.
Test mode: CANBUS, ISO9141, KWP2000, and J1850 etc.
Properties
Diagnosis of individual brands of most models (OBDII-16DLC)
Steering Angle Sensor (SAS) Calibration
Complete system diagnostics
ABS bleeding (BLD) (some vehicles do not have this function)
Auto identification technology
Injector coding (INJ)(some vehicles do not have this function)
Update test / Bi-directory test
Reading and clearing DTC
Supports Freeze Frame of error code functions
Read live data
Supports oil service reset
Supports battery test
Electronic Park Brake System (EPB) Maintenance
Supports data verification and printing
Battery Management System (BMS) (some vehicles do not have this feature)
Fast upgrade from your computer
Diesel particulate filter (DPF) regeneration check (some vehicles do not have this function)
10 cm (4.0") TFT-LCD, 480 x 320 pixels
Supports multilingualism
Electronic throttle control system (ETC)
Functions
Icarsoft BMM V3.0 can do everything, read and clear error codes on most of the systems such as engine, transmission, ABS and airbag etc.
2. Support OBDII/EOBD ten modes of operation.
3. Read live data.
4. Full ECU diagnostics.
5. Applies to the single brand of most models equipped with OBDII-16 DLC.
6. Easy to use with silicone buttons.
7. Auto VIN technology can automatically identify model and year information in time.
8. Actuate Test/Bidirectory Test is used to call vehicle-specific subsystem and component tests.
9. Support "Freeze Frame" of error code functions.
10. Reset Oil Lamp/Service Reset: Supports Service Lamp Reset.
11. Electronic Park Brake System (EPB) Maintenance: Disables and reactivates the EPB system for replacement and initialization.
12. Battery Management System (BMS), registers new battery in the BMS during battery replacement.
13. Diesel Particulate Filter (DPF) regeneration control system, requests the DPF regeneration process during DPF locking, and turns off the DPF indicator.
14. Electronic throttle control system (ETC) learns the throttle control value while cleaning or replacing the throttle.
15. Steering Angle Sensor (SAS) Calibration, calibrates steering wheel to straight ahead, or recalibrates SAS while replacing steering part.
16. ABS bleed, deflates air to restore ABS brake sensitivity, or relearns while replacing ABS.
17. Injector coding, relearns injector control parameters while replacing or replacing the injector.
18. BCM (Body Stability), this feature supports routine maintenance of DSC modules, for example Resetting or deleting the adjustment values, commissioning the device.
19. ECM (Engine), this feature supports routine maintenance of engine modules, for example Reset or clear the adjustment values, calculate the fuel consumption.
20. TCM (Trans adaption), this function supports routine maintenance of transmission modules, e.g. Reset adjustment values, adjust oil level.
21. Engine idle, this correction can be made when the idle speed fault is corrected. Set the engine speed of the vehicle at idle speed.
22. Other features include many special functions, such as KAFAS (camera) reset calibration, standardize driver's seat, teach in electronic indicators for front light, etc.
23. The Print Data function allows you to print diagnostic data recorded by the scan tool or customer-specific test reports.
24. Battery test you can always check the voltage of the battery with OBD port through the scan tool when the engine starts.
25. DTC library for reference when the user is running this tool.
26. Update via computer.
27. Multilingual: English, German, Dutch, Spanish, French and more.
Note!
- certain functions may be restricted by the vehicle manufacturer because a special factory access code is required.
- This scan tool covers over 20 model years, so some features may not be available for all years/models.
OBDII functions
1. Reading codes
2. Clearing codes
3. I/M Readiness -- I/M Readiness (I/M Readiness) indicates whether the various exhaust related systems of the vehicle are functioning properly and are ready for inspection and maintenance testing or not.
4. Data stream
5. Freeze Frame -- When an emission related error occurs, certain vehicle conditions are recorded by the on-board computer. This information is called freeze frame data. Freeze data is a snapshot of the operating conditions at the time of an emission-related fault.
6. O2 Sensor Test -- This option allows you to retrieve and display the O2 sensor test results for the most recent tests from the vehicle's on-board computer.
7. On-Board Monitoring -- This feature allows the results of on-board diagnostic monitoring tests to be read out for specific components/systems.
8. EVAP System Test -- Use the EVAP test function to initiate a leak test for the vehicle's EVAP system. Before using the system test function, refer to the vehicle repair manual to determine the procedures required to complete the test.
9. Vehicle Information -- This option displays the Vehicle Identification Number (VIN), Calibration Check Number (CVN), and other information of the test vehicle.
10. Recall of generic (P0, P2, P3 and U0), manufacturer-specific (P1, P3 and U1) codes and pending codes.
11. Turn off the Check Engine Light (MIL), clear codes, and reset monitors.
12. Read Live PCM Datastream
13. Supports CAN (Controller Area Network) and all others
14. Multilingual menu and DTC definitions - English, Spanish and German, etc.
15. Read pending DTCs
16. Read permanent DTCs
17. Find DTCs
18. Supports most of the OBDII/EOBD test modes include: Can, ISO9141, KWP2000, J1850 VPW, and J1850 PWM.
19. Works on most of the 2001 and later OBDII-compatible European PETROL vehicles
20. Works on most OBDII-compatible European DIESEL vehicles from 2004 and later
21. Works on most 1996 and later OBDII-compatible US and Asian vehicles
22. View & Graphic Read live data in color Graphics and lightning-fast update rate for better graphics and live data.
23. Comprehensive help, including OBD parameters, mode explanations and more.
This text is machine translated.
Highlights & Details
- Intuitive and understandable menu navigation
- Clear color screen with 10 cm diagonal
- Menu and manual also in German
- Free updates
- Extensive diagnostic functions
- Error display both as code and in plain text
- The corresponding cable is included
- No additional devices required for operation
- Robust and high-quality design
Delivery
- Main unit: Icarsoft BMM V3.0 diagnostic device
- User manual
- Main cable
- USB cable
- Memory card
- Nylon carrying case
Comments
Certain functions may be restricted by the vehicle manufacturer because a special factory access code is required.This scan tool covers more than 20 model years, so some features may not be available for all years/models.
Customer reviews
Similar products
See and discover other items from category OBD Scanners, Car Diagnostics