ICY BOX 3.5" internal memory card reader USB 3.0 (Motherboard) Black
Internal USB 3.0 connection for high-speed 5 Gbit/s- Suitable for a standard 3.5" installation slot- 6 x Card Reader slot- Supports over 60 different memory cards- 1 x USB 3.0 front connection- Independent of operating system connection IB-865Simply …
- Warranty: 24 months
- Manufacturer: ICY BOX
Internal USB 3.0 connection for high-speed 5 Gbit/s- Suitable for a standard 3.5" installation slot- 6 x Card Reader slot- Supports over 60 different memory cards- 1 x USB 3.0 front connection- Independent of operating system connection IB-865Simply …
- Warranty: 24 months
- Manufacturer: ICY BOX
Technical data
Interfaces | USB 3.0 (Motherboard) |
---|---|
Supported memory cards | CompactFlash Typ I/II , Memory Stick , Memory Stick PRO , microSD , microSDHC , microSDXC , SD , SDHC , SDXC , xD , MMC , RS-MMC |
Colour | Black |
Width | 102 mm |
Height | 24.5 mm |
Depth | 119 mm |
Weight | 264 g |
Product type | 3.5" internal memory card reader |
ICY BOX IB-865 In-built USB 3.0 card reader black
Internal USB 3.0 connection for high-speed 5 Gbit/s
- Suitable for a standard 3.5" installation slot
- 6 x Card Reader slot
- Supports over 60 different memory cards
- 1 x USB 3.0 front connection
- Independent of operating system
connection IB-865
Simply plug the 20-pin USB 3.0 connector on the internal USB 3.0 port on the main board, then you can read and write 60 different memory cards The USB 3.0 connection enables a higher data throughput than USB 2.0. For a better accessibility, was also a USB 3.0 front connection integrated.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ICY BOX
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers