ICY BOX External memory card reader / hub USB 3.0 Grey

  • Item no.: 1767117
  • Manufacturer no.: IB-869a
  • EAN: 4250078162445

Connection to the IB-869aSimply connect the IB-869a to an external USB 3.0 port, then you can read or write over 60 different memory cards. The USB 3.0 connection enables a higher data throughput than USB 2.0. So you can copy many pictures and long v…

  • Item no.: 1767117
  • Manufacturer no.: IB-869a
  • EAN: 4250078162445

Connection to the IB-869aSimply connect the IB-869a to an external USB 3.0 port, then you can read or write over 60 different memory cards. The USB 3.0 connection enables a higher data throughput than USB 2.0. So you can copy many pictures and long v…

Interfaces USB 3.0
Supported memory cards SD , SDHC , SDXC , MMC , RS-MMC , microSD , microSDHC , microSDXC , CompactFlash Typ I , CompactFlash Typ I/II , Memory Stick , Memory Stick PRO , Memory Stick PRO Duo , M2
Colour Grey
Width 84 mm
Height 17 mm
Depth 49 mm
Weight 56 g
Material Aluminium , Plastic
Product type External memory card reader / hub

Technical data

Interfaces USB 3.0
Supported memory cards SD , SDHC , SDXC , MMC , RS-MMC , microSD , microSDHC , microSDXC , CompactFlash Typ I , CompactFlash Typ I/II , Memory Stick , Memory Stick PRO , Memory Stick PRO Duo , M2
Colour Grey
Width 84 mm
Height 17 mm
Depth 49 mm
Weight 56 g
Material Aluminium , Plastic
Product type External memory card reader / hub

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers