ICY BOX IB-PCI208, PCIe-Karte, M.2 PCIe SSD zu PCIe 3.0 x4 Host Server HDD caddy PCI-Express
Little space but a lot of bits?The IB-PCI208 is a M.2 on PCIe 3.0 x4 converter card. With this PCI bracket, a small M.2 card can be connected via a PCI express slot.The cards are easy to install thanks to pre-punched holes. IB-PCI208, insert the M.2 …
Little space but a lot of bits?The IB-PCI208 is a M.2 on PCIe 3.0 x4 converter card. With this PCI bracket, a small M.2 card can be connected via a PCI express slot.The cards are easy to install thanks to pre-punched holes. IB-PCI208, insert the M.2 …
ICY BOX IB-PCI208 PCI Card, M.2 PCIe SSD to PCIe 3.0 x4 Host
Little space but a lot of bits?
The IB-PCI208 is a M.2 on PCIe 3.0 x4 converter card. With this PCI bracket, a small M.2 card can be connected via a PCI express slot.
The cards are easy to install thanks to pre-punched holes. IB-PCI208, insert the M.2 card and you can start your lawn with up to 32 Gbit/s through your files.
The small ones are the fastest
The IB-PCI208 converts M.2 (NGFF) PCIe to PCIe x4 and thus permits the connection of the fast and especially compact M.2 cards to an existing system. The PCI bracket also provides a firm hold in the corresponding mounting slots.
Fit in a lot
The IB-PCI208 holds cards in the sizes 22x42/60/80 mm and the completely independant of the operating system used. Power is supplied via PCIe host connection.
Quickly installed
The cards are easy to install thanks to pre-punched holes. Then just plug it in and start lawn with up to 32 Gbit/s through your files.
This text is machine translated.
Highlights & Details
- Converts M.2 (NGFF) PCIe to PCIe x4
- Supports M.2 2280/2260/2242 with M-Key or M+B-Key based on PCIe
- It is possible to use two-sided modules
- Data transfer rate up to 32 Gbit/s.
- Full-profile form factor
- Compatible with Windows 7 and MacOS® 10.0 and higher
Delivery
- Converter
Comments
Customer reviews
Similar products
See and discover other items from category Domain Controllers