IDEAL Electrical Clamp-Pro™ 61-744 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 4000

  • Item no.: 619070
  • Manufacturer no.: 61-744
  • EAN: 0783250682386

Compact clamp-on ammeter for working in inaccessible places, measures up to 600 A AC, with non-contact voltage detection.

This text is machine translated.

  • Item no.: 619070
  • Manufacturer no.: 61-744
  • EAN: 0783250682386

Compact clamp-on ammeter for working in inaccessible places, measures up to 600 A AC, with non-contact voltage detection.

This text is machine translated.

Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 600 V
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 600 A
Reading range - resistance 0.1 Ω - 40 MΩ
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.5 %
Measurement type Average
Frequency range 50 Hz - 500 Hz Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 203 mm
Width 65 mm
Weight 200 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC
Type Clamp-Pro™ 61-744
Display Digital
Display (counts) 4000
A/AC reading range 0.01 A - 600 A
Opening range of current clamps 38 mm
Product type Clamp meter

Technical data

Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 600 V
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 600 A
Reading range - resistance 0.1 Ω - 40 MΩ
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.5 %

Frequently bought together

Similar products

See and discover other items from category Multimeters