IDEAL Electrical TightSight 61-775 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (coun

  • Item no.: 619081
  • Manufacturer no.: 61-775
  • EAN: 0783250664269

Professional clip-on ammeter 1000 A AC/DC with backlit tight sight-display on the bottom of the measuring device. In addition to its extensive standard measurements, the device with a low pass filter for precise measured values as well as a detachabl…

  • Item no.: 619081
  • Manufacturer no.: 61-775
  • EAN: 0783250664269

Professional clip-on ammeter 1000 A AC/DC with backlit tight sight-display on the bottom of the measuring device. In addition to its extensive standard measurements, the device with a low pass filter for precise measured values as well as a detachabl…

Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 1000 A
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 1000 A
Reading range - resistance 0.1 Ω to 9999 Ω
Reading range - capacity 0.1 µF - 1000 µF
Frequency reading range 20 Hz - 400 Hz
DC resistance 1 MΩ
AC resistance 1 MΩ
Basic accuracy 1 %
Measurement type True RMS
Frequency range 45 Hz - 400 Hz Hz
Interfaces none
Power supply (details) 9V block
Height 270 mm
Width 103 mm
Weight 500 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type TightSight 61-775
Display Digital
Display (counts) 9999
A/AC reading range 0.1 A - 1000 A
Reading range A DC 0.1 A - 1000 A
Opening range of current clamps 51 mm
Product type Clamp meter

Technical data

Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 1000 A
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 1000 A
Reading range - resistance 0.1 Ω to 9999 Ω
Reading range - capacity 0.1 µF - 1000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters