Idec RV8H-S-AD24 Relay component Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 6 A 1 change-over 1 pc(s)
Electro-mechanical coupling relays, for example, the input of the PLC or for actors at the output. The switching state is indicated by a green LED is displayed under the locking and eject lever. The terminal labels on the lever simplifies the wiring …
- Warranty: 24 months
- Manufacturer: Idec
Electro-mechanical coupling relays, for example, the input of the PLC or for actors at the output. The switching state is indicated by a green LED is displayed under the locking and eject lever. The terminal labels on the lever simplifies the wiring …
- Warranty: 24 months
- Manufacturer: Idec
Technical data
Type | RV8H-S-AD24 |
---|---|
Connection | Spring-loaded terminal |
Contact type | 1 change-over |
Contact material | Gold-plated silver alloy |
Nominal voltage | 24 V DC , 24 V AC |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 180 W , 1500 VA |
IP rating | IP20 |
Length | 74.2 mm |
Width | 6.1 mm |
---|---|
Height | 93.4 mm |
Dim | (L x W x H) 74.2 x 6.1 x 93.4 mm |
Content | 1 pc(s) |
Product type | Relay component |
Coupling relay
Electro-mechanical coupling relays, for example, the input of the PLC or for actors at the output. The switching state is indicated by a green LED is displayed under the locking and eject lever. The terminal labels on the lever simplifies the wiring as well as the separately available labels and in black, gray and blue available terminal bridges. The RV8H-relays will be ready with socket supplied pre-assembled.
This text is machine translated.
Highlights & Details
- Ready to mount.
- Only 6.1 mm wide
- Warranty: 24 months
- Manufacturer: Idec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays