IEE Pressure sensor 1 pc(s) CP151 (FSR151AS) 10 g up to 10 kg (Ø) 16.7 mm

  • Item no.: 182546
  • Manufacturer no.: CP151 (FSR151AS)
  • EAN: 2050000065224

Pressure sensors are like membrane switches, but in contrast to conventional switches their resistance changes when pressure is applied in the normal direction. Finger pressure of 10 g to 10 kg applied to a sensor lowers the resistance from approx. >…

  • Warranty: 24 months
  • Manufacturer: IEE
  • Item no.: 182546
  • Manufacturer no.: CP151 (FSR151AS)
  • EAN: 2050000065224

Pressure sensors are like membrane switches, but in contrast to conventional switches their resistance changes when pressure is applied in the normal direction. Finger pressure of 10 g to 10 kg applied to a sensor lowers the resistance from approx. >…

  • Warranty: 24 months
  • Manufacturer: IEE
  • Nominal resistance: (unloaded/saturation)~> 1 MΩ/<3 kΩ
Type CP151 (FSR151AS)
Type Round
Pressure reading range (min.) 10 g
Pressure reading range (max.) 10 kg
Pressure reading range 10 g up to 10 kg
Min. operating voltage 1 V DC
Max. operating voltage 5 V DC
Operating voltage 1 - 5 V DC
Active area (diameter) 12 mm
(Ø) 16.7 mm
Type Round, large, active surface dia. 12 mm
Type CP 151 (FSR 151 AS)
Nominal resistance (unloaded/saturation) ~> 1 M ohm/< 3 kΩ
Reading range
~ 10 g - 10 kg
Product type Pressure sensor

Technical data

  • Nominal resistance: (unloaded/saturation)~> 1 MΩ/<3 kΩ
Type CP151 (FSR151AS)
Type Round
Pressure reading range (min.) 10 g
Pressure reading range (max.) 10 kg
Pressure reading range 10 g up to 10 kg
Min. operating voltage 1 V DC
Max. operating voltage 5 V DC
Operating voltage 1 - 5 V DC
Active area (diameter) 12 mm
(Ø) 16.7 mm

Frequently bought together

Similar products

See and discover other items from category Pressure sensors