iFixit EU145354 Smartphones Opening tool kit 11-piece

  • Item no.: 1713240
  • Manufacturer no.: EU145354
  • EAN: 0856235006276

iFixit EU145354 Opening tool kit 1 Set

  • Warranty: 24 months
  • Manufacturer: iFixit
  • Item no.: 1713240
  • Manufacturer no.: EU145354
  • EAN: 0856235006276

iFixit EU145354 Opening tool kit 1 Set

  • Warranty: 24 months
  • Manufacturer: iFixit
Range of use Smartphones
Length 250 mm
Height 5 mm
Width 103 mm
Dim (L x W x H) 250 x 103 x 5 mm
Weight 100 g
Product type Opening tool kit

Technical data

Range of use Smartphones
Length 250 mm
Height 5 mm
Width 103 mm
Dim (L x W x H) 250 x 103 x 5 mm
Weight 100 g
Product type Opening tool kit

Frequently bought together

Similar products

See and discover other items from category Tool Kits