iFixit Spudger Black Stick EU145334-1 Smartphones Opening tool kit 3-piece
The anti-static spudger is particularly suitable for use in repairs of electronic devices. The tool has a length of 12.7 cm, consists of nylon and has a surface and a top page: It is therefore ideal when working with empfindlichern components, withou…
- Warranty: 24 months
- Manufacturer: iFixit
The anti-static spudger is particularly suitable for use in repairs of electronic devices. The tool has a length of 12.7 cm, consists of nylon and has a surface and a top page: It is therefore ideal when working with empfindlichern components, withou…
- Warranty: 24 months
- Manufacturer: iFixit
Technical data
Range of use | Smartphones |
---|---|
Length | 155 mm |
Height | 2 mm |
Width | 4 mm |
Dim | (L x W x H) 155 x 4 x 2 mm |
Weight | 10 g |
Product type | Opening tool kit |
Spudger black stick, Set of 3
The anti-static spudger is particularly suitable for use in repairs of electronic devices. The tool has a length of 12.7 cm, consists of nylon and has a surface and a top page: It is therefore ideal when working with empfindlichern components, without scratching or by electrostatic discharge to destroy. Application: the flat end can be used to plug and unplug the heat conductive paste from a cooling element to remove components, in order to support when soldering or pry open the battery of a notebook. With the pointed end can be components connect, disconnect or anstupsen and objects with soldering.
- Warranty: 24 months
- Manufacturer: iFixit
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits