iHome ibt232 Bluetooth speaker Aux, FM radio, Handsfree, USB Grey

  • Item no.: 1909785
  • Manufacturer no.: iBT232
  • EAN: 0475329126470

Bluetooth radio alarm with hands-free function and USB connection
.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: iHome
  • Item no.: 1909785
  • Manufacturer no.: iBT232
  • EAN: 0475329126470

Bluetooth radio alarm with hands-free function and USB connection
.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: iHome
Features Aux , FM radio , Handsfree , USB
Interfaces (input) Audio stereo (3.5 mm jack)
Transfer type Bluetooth®
Max. range
10 m
Colour Grey
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 500 g
Width 137 mm
Height 124 mm
Depth 76 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , FM radio , Handsfree , USB
Interfaces (input) Audio stereo (3.5 mm jack)
Transfer type Bluetooth®
Max. range
10 m
Colour Grey
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 500 g
Width 137 mm
Height 124 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers