iHome iBT76 Bluetooth speaker Aux, Handsfree Black

  • Item no.: 1909781
  • Manufacturer no.: ibT76
  • EAN: 0047532912630

Bluetooth speaker with hands-free function and color change.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: iHome
  • Item no.: 1909781
  • Manufacturer no.: ibT76
  • EAN: 0047532912630

Bluetooth speaker with hands-free function and color change.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: iHome
Features Aux , Handsfree
Interfaces (input) Audio stereo (3.5 mm jack)
Transfer type Bluetooth®
Dim (Ø x H) 79 mm x 136 mm
Max. range
10 m
Colour Black
Max. battery life 10 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 331 g
Height 136 mm
(Ø) 79 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , Handsfree
Interfaces (input) Audio stereo (3.5 mm jack)
Transfer type Bluetooth®
Dim (Ø x H) 79 mm x 136 mm
Max. range
10 m
Colour Black
Max. battery life 10 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 331 g

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers