iHome iBTW39 Bluetooth speaker Handsfree, USB Grey

  • Item no.: 2179619
  • Manufacturer no.: iBTW39
  • EAN: 0047532914337

Bluetooth dual alarm clock with hands-free function, wireless charging and USB portThe iBTW39 is an innovative dual alarm clock with Bluetooth function. Wake up to your favorite music or four different alarm sounds. While you sleep, you can charge yo…

  • Warranty: 24 months
  • Manufacturer: iHome
  • Item no.: 2179619
  • Manufacturer no.: iBTW39
  • EAN: 0047532914337

Bluetooth dual alarm clock with hands-free function, wireless charging and USB portThe iBTW39 is an innovative dual alarm clock with Bluetooth function. Wake up to your favorite music or four different alarm sounds. While you sleep, you can charge yo…

  • Warranty: 24 months
  • Manufacturer: iHome
Features Handsfree , USB
Interfaces (output) USB
Transfer type Bluetooth®
Dim (W x H x D) 71 x 50 x 41 mm
Max. range
10 m
Colour Grey
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 2.4 kg
Width 71 mm
Height 50 mm
Depth 41 mm
Wireless charging Yes
Qi Certificate ID
3708
Product type Bluetooth speaker

Technical data

Features Handsfree , USB
Interfaces (output) USB
Transfer type Bluetooth®
Dim (W x H x D) 71 x 50 x 41 mm
Max. range
10 m
Colour Grey
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 2.4 kg
Width 71 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers