iHome Marvel Captain America Bluetooth speaker Handsfree Red, White
Wireless speaker with a range of up to 10 meters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: iHome
Wireless speaker with a range of up to 10 meters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: iHome
Technical data
Features | Handsfree |
---|---|
Transfer type | Bluetooth® |
Dim | (W x H x D) 225 x 213 x 125 mm |
Max. range | 10 m |
Colour | Red , White |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Width | 225 mm |
Height | 213 mm |
Depth | 125 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
Marvel Captain America sign Bluetooth speaker
Wireless speaker with a range of up to 10 meters.
This text is machine translated.
Highlights & Details
- Powerful sound performance
- Via the hands-free system, accept and end calls
- Star lights up when the device is in use
- Rechargeable lithium-ion batteries
- For all Bluetooth-enabled tablets and smartphones
- Warranty: 24 months
- Manufacturer: iHome
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers