Iiyama B2280WSD-B1 LED 55.9 cm (22 inch) 1680 x 1050 p WSXGA+ 5 ms DVI, VGA TN LED
The 22-inch ProLite B2280WSD display is equipped with an energy-efficient, long-life LED backlight. It is height-adjustable and pivoting to ensure an ergonomic posture and optimum visual comfort when working. The 1680x1050 resolution, 5 000 000:1 ACR…
- Warranty: 24 months
- Manufacturer: Iiyama
The 22-inch ProLite B2280WSD display is equipped with an energy-efficient, long-life LED backlight. It is height-adjustable and pivoting to ensure an ergonomic posture and optimum visual comfort when working. The 1680x1050 resolution, 5 000 000:1 ACR…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 22 inch |
Display (cm) | 55.9 cm |
Resolution (max.) | 1680 x 1050 p |
Display resolution mode | WSXGA+ |
Colour | Black |
Image format | 16:10 |
Panel technology | TN LED |
Response time | 5 ms |
Brightness | 250 cd/m² |
Contrast ratio | 5000000 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 170 ° |
Dot pitch | 0.282 mm |
Interfaces | DVI , VGA |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 21 W |
Power consumption (standby) | 1 W |
Energy efficiency rating | Doesn't apply |
Width | 512 mm |
Height | 553 mm |
Depth | 244 mm |
Weight | 5.5 kg |
Dim | (W x H x D) 512 x 553 x 244 mm |
Range of uses | Office |
Features | Portrait view (pivot) , Height adjustable |
Wall mounting option | Table / wall |
Height-adjustable from | 423 mm |
Height-adjustable to | 553 mm |
Inputs | VGA and DVI (with HDCP) connections |
Documents & Downloads
iiyama ProLite B2280WSD-B1 LED monitor
The 22-inch ProLite B2280WSD display is equipped with an energy-efficient, long-life LED backlight. It is height-adjustable and pivoting to ensure an ergonomic posture and optimum visual comfort when working. The 1680x1050 resolution, 5 000 000:1 ACR contrast ratio and 5 ms reaction time make the B22080WSD ideal for video conferencing, desktop publishing and CAD as well as text-based applications. VGA and DVI connections ensure compatibility with all major systems and graphics cards. The monitor is TCO and Energy Star certified. A reliable solution for demanding home and office applications
Highlights & Details
- Diagonal screen size 56 cm (22 inches)
- Max. resolution (1680 x 1050 pixels
- Dyn. Contrast ratio: 5000000:1
- Brightness: 250 cd/m²
- Response time: 5 ms
- Inputs: VGA, DVI (with HDCP)
Facts
- Adjustable height: 130 mm · Rotatable (pivot function): 90° · Rotation angle: 320°; 160° left; 160° right · Tilt angle: 22° upwards; 5° downwards ·
- On-screen display in 9 languages (EN, DE, FR, ES, IT, PT, Chinese, RU, JP) · 5-button controls (power, menu, volume +/, -/ECO, automatic)
- · Luminosity (contrast, brightness, ECO, i-Style colour, contrast ratio) · Image configuration (clock, phase, H position, V position, aspect) · Colour temp. (gamma, colour temp.) · OSD settings (H position, V position, OSD timeout, language) · Extras (reset, signal input, information) · Volume, automatic adjustment · 2 x 2 W speakers (stereo) · Anti-theft system: Kensington lock™.
Delivery
- Monitor (with base)
- Power, VGA (D-Sub) and DVI-D cables
- Driver CD
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors