Iiyama B2483HSU-B5 LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, DisplayPort TN LED
A full HD LED monitor with 1 ms response time and a USB hub. A perfect choice for your home and office.The ProLite B2483HSU is an excellent 24" (61 cm) full HD monitor with LED background lighting and a resolution of 1920 x 1080p. The response time o…
- Warranty: 24 months
- Manufacturer: Iiyama
A full HD LED monitor with 1 ms response time and a USB hub. A perfect choice for your home and office.The ProLite B2483HSU is an excellent 24" (61 cm) full HD monitor with LED background lighting and a resolution of 1920 x 1080p. The response time o…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 80000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.277 mm |
Interfaces | HDMI™ , VGA , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 19 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 28 kWh/year |
Width | 565.5 mm |
Height | 375.5 mm |
Depth | 210 mm |
Weight | 5.1 kg |
Dim | (W x H x D) 565.5 x 375.5 x 210 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Pivoted , Swivelling , Tiltable , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 61 cm |
iiyama ProLite B2483HSU-B5 LED monitor
A full HD LED monitor with 1 ms response time and a USB hub. A perfect choice for your home and office.
The ProLite B2483HSU is an excellent 24" (61 cm) full HD monitor with LED background lighting and a resolution of 1920 x 1080p. The response time of 1 ms and a contrast ratio of 80 000 000 : 1, result in a clear and lively picture quality at high contrast. Three connection options offer compatibility with the latest graphics cards and notebooks. With its ergonomic monitor base, which allows a height adjustment of 13 cm and a swivel and tilt option, this monitor is suitable for a variety of applications and environments, in which flexibility and ergonomics at the workplace are decisive factors. In addition, the monitor is TCO and Energy Star certified. A perfect solution for educational institutions, offices, businesses and financial markets.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
is the ultimate solution for a pleasant working and the well-being of your eyes. Flicker-free monitors with Blue Light Reducer feature significantly reduce eye strain and fatigue by increasing the refresh rate and the amount of blue light emitted compared to conventional monitors.
HAS + PIVOT
the height-adjustable foot enables you to position the screen perfectly, an optimum viewing comfort is thereby ensured. Is good for your health and also increases productivity. With the pivot function you can operate the screen in landscape or portrait format. Especially appreciated by users who have to edit long tables or texts.
DO YOU
want TO play SPEAKERS AND HEADPHONES with friends? Use the built-in high-quality speakers. Do you not want to disturb anyone? Connect your headphones to the headphone jack and turn the volume up.
OVERDRIVE ON / OFF
for very fast moving graphics/images, the monitor may appear blurry. By activating the Overdrive feature, this is minimized.
ACR
the contrast ratio is a measured value to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, VGA, DisplayPort
- Full HD, Pivoted, Swivelling, Tiltable, Built-in speakers, Headphone jack
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors