Iiyama E2083HSD LED 49.5 cm (19.5 inch) 1600 x 900 p WSXGA 5 ms DVI, VGA, Headphone jack (3.5 mm) TN LED
The ProLite E 2083HSD LED backlight monitor with a screen size of 49.4cm (19.5") and a resolution of 1600 x 900 pixels. With a response time of 5 ms and its dynamic contrast ratio (ACR)> 5,000,000:1, it ensures brilliant pictures and fast video playb…
- Warranty: 24 months
- Manufacturer: Iiyama
The ProLite E 2083HSD LED backlight monitor with a screen size of 49.4cm (19.5") and a resolution of 1600 x 900 pixels. With a response time of 5 ms and its dynamic contrast ratio (ACR)> 5,000,000:1, it ensures brilliant pictures and fast video playb…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 19.5 inch |
Display (cm) | 49.5 cm |
Resolution (max.) | 1600 x 900 p |
Display resolution mode | WSXGA |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | Colour |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 5000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.271 mm |
Interfaces | DVI , VGA , Headphone jack (3.5 mm) |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 15 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | Doesn't apply |
Width | 469.5 mm |
Height | 360 mm |
Depth | 203 mm |
Weight | 2.7 kg |
Dim | (W x H x D) 469.5 x 360 x 203 mm |
Range of uses | Home |
Features | Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
Iiyama ProLite E 2083HSD-B1 50.8 cm (20") LED monitor
The ProLite E 2083HSD LED backlight monitor with a screen size of 49.4cm (19.5") and a resolution of 1600 x 900 pixels. With a response time of 5 ms and its dynamic contrast ratio (ACR)> 5,000,000:1, it ensures brilliant pictures and fast video playback. Analogue VGA and digital DVI inputs guarantee compatibility with the latest systems and graphics cards. The monitor is TCO and Energy Star-certified and compatible with VESA mounting. A reliable solution for the home and office.
This text is machine translated.
Highlights & Details
- Screen size 49.5 cm (19.5 inch) WSXGA, 1600 x 900 p
- Response time: 5 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: DVI, VGA, Headphone jack (3.5 mm)
- Built-in speakers, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors