Iiyama G-MASTER GB2888UHSU LED 71.1 cm (28 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 1 ms USB 3.0, HDMI™, VGA,

  • Item no.: 1410318
  • Manufacturer no.: GB2888UHSU-B1
  • EAN: 4948570114160

Gold PhoenixGold Phoenix-went up in flames and rose from the ashes.The 28" (71 cm) G-MASTER GB 2888 UHSU-B1, known as the "Gold Phoenix", is the ultimate choice, in the world of games to reinvent. Picture perfect, stylish and equipped with the latest…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1410318
  • Manufacturer no.: GB2888UHSU-B1
  • EAN: 4948570114160

Gold PhoenixGold Phoenix-went up in flames and rose from the ashes.The 28" (71 cm) G-MASTER GB 2888 UHSU-B1, known as the "Gold Phoenix", is the ultimate choice, in the world of games to reinvent. Picture perfect, stylish and equipped with the latest…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 12000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.16 mm
Interfaces USB 3.0 , HDMI™ , VGA , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 3 x
No. of VGA ports 1 x
No. of USB ports 2 x
Power consumption (ON) 42 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
61 kWh/year
Width 663 mm
Height 413.5 mm
Depth 230 mm
Weight 7.7
Range of uses Gaming
Features Freesync , Built-in speakers , Headphone jack , Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 130 mm

Technical data

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors