Iiyama PROLITE B2483HSU-W5 LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, DisplayPort, USB

  • Item no.: 2266500
  • Manufacturer no.: B2483HSU-W5
  • EAN: 4948570117420

The ProLite B2483HSU is an excellent 24" (61 cm) full HD monitor with LED background lighting and a resolution of 1920 x 1080p. The response time of 1 ms and a contrast ratio of 80,000 : 1, result in a clear and lively picture quality with hohem. Thr…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 2266500
  • Manufacturer no.: B2483HSU-W5
  • EAN: 4948570117420

The ProLite B2483HSU is an excellent 24" (61 cm) full HD monitor with LED background lighting and a resolution of 1920 x 1080p. The response time of 1 ms and a contrast ratio of 80,000 : 1, result in a clear and lively picture quality with hohem. Thr…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour White (matt)
Image format 16:9
Panel technology TN LED
Display type LED backlit
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces HDMI™ , VGA , DisplayPort , USB 2.0 , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB 2.0 ports 2 x
Power consumption (ON) 19 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
28 kWh/year
Width 656.5 mm
Height 375.5 mm
Depth 210 mm
Weight 5.1 kg
Dim (W x H x D) 656.5 x 375.5 x 210 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Height adjustable , Portrait view (pivot) , Tiltable , Swivelling , Built-in speakers , Full HD , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 61 cm

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour White (matt)
Image format 16:9
Panel technology TN LED
Display type LED backlit
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors