Iiyama PROLITE LED 68.6 cm (27 inch) EEC B (A++ - E) 1920 x 1080 p Full HD 4 ms VGA, HDMI™, DisplayPort, Headphone jack

  • Item no.: 1607593
  • Manufacturer no.: X2783HSU-B3
  • EAN: 4948570115594

ProLite X 2783 HSU-B3The 27" (68.6 cm) LED with amva + panel technology guarantees precise and uniform color reproduction even with large angles. Equipped with a Low Power LED-panel, with 24-bit true color" and a native contrast ratio of 3000:1, 2783…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1607593
  • Manufacturer no.: X2783HSU-B3
  • EAN: 4948570115594

ProLite X 2783 HSU-B3The 27" (68.6 cm) LED with amva + panel technology guarantees precise and uniform color reproduction even with large angles. Equipped with a Low Power LED-panel, with 24-bit true color" and a native contrast ratio of 3000:1, 2783…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AMVA+ LED
Display type Matt
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces VGA , HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB 2.0
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 3 x
Power consumption (ON) 34 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 622.5 mm
Height 446 mm
Depth 218 mm
Weight 4.4 kg
Dim (W x H x D) 622.5 x 446 x 218 mm
Range of uses Office , Home
Features Full HD , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AMVA+ LED
Display type Matt
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors