Iiyama ProLite XB2783HSU LED 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA, USB

  • Item no.: 1677552
  • Manufacturer no.: XB2783HSU-B3
  • EAN: 4948570115587

PROLITE XB 2783 HSU-B3 - high-end 27" monitor with amva + LED panel and height adjustable standProLite XB 2783 the 27" (68.6 cm) HSU-LCD monitor with amva + panel technology guarantees precise and uniform color reproduction even with large angles. Wi…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 1677552
  • Manufacturer no.: XB2783HSU-B3
  • EAN: 4948570115587

PROLITE XB 2783 HSU-B3 - high-end 27" monitor with amva + LED panel and height adjustable standProLite XB 2783 the 27" (68.6 cm) HSU-LCD monitor with amva + panel technology guarantees precise and uniform color reproduction even with large angles. Wi…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AMVA+ LED
Display type Colour TFT/LCD
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , DisplayPort , VGA , USB 2.0 , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 2 x
Power consumption (ON) 36 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
52 kWh/year
Width 622.5 mm
Height 400.5 mm
Depth 230 mm
Weight 6 kg
Dim (W x H x D) 622.5 x 400.5 x 230 mm
Range of uses Office , Home
Features Full HD , Height adjustable , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AMVA+ LED
Display type Colour TFT/LCD
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors