Iiyama XU2792UHSU-B1 LED 68.6 cm (27 inch) EEC B (A+++ - D) 3840 x 2160 p 4K, UHD 4 ms DisplayPort, DVI, HDMI™, USB 3.2
An elegant 27-inch monitor with 4K resolution and IPS panel technologythe stylish and frameless front design and the 4K resolution make the XU2792UHSU a perfect supplement for the desk of every graphic designer. IPS panel technology provides accurate…
- Warranty: 24 months
- Manufacturer: Iiyama
An elegant 27-inch monitor with 4K resolution and IPS panel technologythe stylish and frameless front design and the 4K resolution make the XU2792UHSU a perfect supplement for the desk of every graphic designer. IPS panel technology provides accurate…
- Warranty: 24 months
- Manufacturer: Iiyama
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | 4K , UHD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Response time | 4 ms |
Brightness | 300 cd/m² |
Contrast ratio | 1000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.16 mm |
Interfaces | DisplayPort , DVI , HDMI™ , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 34 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 49 kWh/year |
Width | 613.5 mm |
Height | 440.5 mm |
Depth | 197 mm |
Weight | 4.6 kg |
Dim | (W x H x D) 613.5 x 440.5 x 197 mm |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 68.4 cm |
Iiyama XU2792UHSU-B1 LED
An elegant 27-inch monitor with 4K resolution and IPS panel technology
the stylish and frameless front design and the 4K resolution make the XU2792UHSU a perfect supplement for the desk of every graphic designer. IPS panel technology provides accurate and consistent color reproduction and wide viewing angles. The UHD resolution (3840 x 2160) impresses through its gigantic visible area, which can display four times the detail and information as compared to a full HD display.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, UHD, 3840 x 2160 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: DisplayPort, DVI, HDMI™, USB 3.2 Gen 1 (USB 3.0)
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Iiyama
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors