IK Multimedia iRig Keys 2 Mini MIDI keyboard Black Backlit keys, Small keys
Universal MIDI keyboard for iOS, Android, MAC and PCThe successors of the popular iRig Keys series have been revised massively under the hood and can now be used more universally than before. Whether on a computer, laptop, iOS or Android device (requ…
Universal MIDI keyboard for iOS, Android, MAC and PCThe successors of the popular iRig Keys series have been revised massively under the hood and can now be used more universally than before. Whether on a computer, laptop, iOS or Android device (requ…
IRIG Keys 2 Mini
Universal MIDI keyboard for iOS, Android, MAC and PC
The successors of the popular iRig Keys series have been revised massively under the hood and can now be used more universally than before. Whether on a computer, laptop, iOS or Android device (requires optional USB OTG adapter), nothing stands in the way of creativity. An audio out socket for headphones or active speakers was also intended. Thus, the iRig keys2 is the ideal companion for current iPhones and iPads without headphone output. Thanks to MIDI in/out, the keyboard can now also be used standalone on hardware synths such as UNO Synth or sound modules.
IRIG Keys 2 is an economical, ultra-portable USB MIDI keyboard for every Mac/PC and every Android or iOS device. It has 25 touch-sensitive, comfortable mini-keys (2 octaves). Its small footprint and compact housing make it one of the smallest keyboards on the market, ideal for mobile producers and keyboarders. IRIG Keys 2 is class compliant and thus supports real plug & play. In addition, it contains all the usual game aids such as pitch and modulation wheel, an input for sustain pedal, octave up/down button, program up/down button and a volume/data controller. 4 freely assignable controllers simplify the playing of software instruments or hardware synths. Settings such as MIDI channel or transposition can be saved in 4 configurations via Set key. For immediate start, a comprehensive software package (download) including Sampletank 4 SE with a library of over 2000 sounds is included in first-class sounds.
This text is machine translated.
Highlights & Details
- USB/MIDI controller keyboard for MAC, PC, iOS and Android
- 25 velocity sensitive mini keys (3 octaves plus one note)
- Power supply via USB or iOS device
- Standalone operation
- Audio output (3.5 mm stereo jack)
- 16/24 bit D/A.
Facts
- Sampling rate: 44.1/48/88.2/96 kHz
- MIDI in/out (2.5 mm TRS, including MIDI 2.5 mm TRS MIDI adapter)
- Pitch and modulation wheel
- 4 freely assignable controllers including 4 user sets
- Class Compliant for real plug and play
- Assignable data push encoder
- Volume controller
- Backlit soft-touch button for octave and program up/down
- Pedal input for sustain or expression (6.35 mm jack)
- MAC (OSX 10.6 or higher) And PC (Windows 7, 8, 10)
- Windows 10 WASAPI support
- Android compatible (Android 5 or higher, requires optional USB OTG adapter)
- iPad Pro compatible (requires optional USB-C to micro USB adapter)
- including Lightning to micro USB and USB-A to micro USB cable
- iOS compatible (iOS 6 and higher)
- including SampleTank FREE (iPhone, iPad) and iGrand Piano FREE (iPhone, iPad and Android)
- including iLectric Piano FREE (Android)
- Connection: Micro USB
Delivery
- IRIG Keys 2 Mini
- Lightning on micro-USB cable
- USB-A to Micro-USB cable
Comments
Customer reviews
Similar products
See and discover other items from category Keyboards