IK Multimedia IRIG KEYS 37 MIDI controller

  • Item no.: 1399655
  • Manufacturer no.: IP-IRIG-KEYS37-IN
  • EAN: 8025813616035

IRig keys 37 is a cheap, ultra-portable USB MIDI keyboard for every Mac or PC. It has 37 velocity-sensitive, comfortable to playing mini-keys (3 octaves plus a note). Its low space requirements and the compact housing make it one of the smallest keyb…

  • Item no.: 1399655
  • Manufacturer no.: IP-IRIG-KEYS37-IN
  • EAN: 8025813616035

IRig keys 37 is a cheap, ultra-portable USB MIDI keyboard for every Mac or PC. It has 37 velocity-sensitive, comfortable to playing mini-keys (3 octaves plus a note). Its low space requirements and the compact housing make it one of the smallest keyb…

Height 40 mm
Length 503 mm
Width 120 mm
No. of keys 37
Interfaces 3.5 mm jack out
Weight 660 g
Product type MIDI controller

Technical data

Height 40 mm
Length 503 mm
Width 120 mm
No. of keys 37
Interfaces 3.5 mm jack out
Weight 660 g
Product type MIDI controller

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers