IMG STAGELINE PAB-68/WS Wall speaker 70 W 8 Ω White 1 Pair
Technical data
- Maximum load-carrying capacity: 70 WMAX
- Nominal capacity: 40WRMS
- Max. Frequency range 55-22000 Hz
- Impedance 8 Ohm
- 90 dB
- Max. Nominal sound pressure: 106 dB
- Dimensions: 210 x 350 x 200 mm
- Weight: 3.9 kg
- Connections: LS-screw connection
Type | Square |
---|---|
RMS capacity | 40 W |
Max. load | 70 W |
Impedance | 8 Ω |
Max. sound pressure | 106 dB |
Features | 2-way |
Frequency range | 55 - 22000 Hz |
Colour | White |
Material | ABS plastic |
Weight | 3.9 kg |
Product type | Wall speaker |
---|
2-way loudspeaker boxes pair PAB-68/WS
Highlights & Details
- This particularly attractive and powerful Series PA Speakers is clear to the effective fixed installation
- - Whether gastronomy and hotel business, hintergrundzubeschallende sports venues, in addition to the nightclub zone sound area or conference technology
- This PABs offer a perfect price-performance ratio and a high quality.
- This text is machine translated.
Facts
- High-quality PA loudspeaker pair, 70 WMAX, 8 Ohm
- 2-way loudspeakers with functional and at the same time attractive designed ABS-casing, bass-reflex
- Polypropylene woofer and dome tweeter with horn attachment (wave guide)
- High-quality crossover
- Very balanced and clean sound, even with the pure transmission of voices and demanding music convinced
- Level indicator LED on the front
- Wall bracket included
Delivery
- Wall bracket.
- Warranty: 24 months
- Manufacturer: IMG StageLine
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers