Imperial DABMAN i205 Internet desk radio Internet, DAB+, FM Internet radio, DAB+, FM, USB, Wi-Fi, LAN White
The DABMAN i205 is an absolute all-rounder: It is suitable for receiving DAB+ and FM radio and can also access more than 25,000 Internet radio stations. The two 3'' loudspeakers produce a voluminous stereo sound, which can be adjusted to individual h…
The DABMAN i205 is an absolute all-rounder: It is suitable for receiving DAB+ and FM radio and can also access more than 25,000 Internet radio stations. The two 3'' loudspeakers produce a voluminous stereo sound, which can be adjusted to individual h…
Hybrid stereo radio for Internet, DAB+, FM radio reception, with extensive streaming portal and Bluetooth 5.0
The DABMAN i205 is an absolute all-rounder: It is suitable for receiving DAB+ and FM radio and can also access more than 25,000 Internet radio stations. The two 3'' loudspeakers produce a voluminous stereo sound, which can be adjusted to individual hearing preferences via different equalizer settings. Bluetooth 5.0 and UPnP enable networking with the corresponding devices in the home network, so that audio files of different formats can also be played back from external sources via the radio. Spotify Connect also supports playing the latest hits and favorite tunes via Spotify. Access to a variety of other streaming services is also possible thanks to the integrated Airable portal. Many other user-friendly features like a multilingual menu navigation, wake-up and sleep function or multiple sender memory round off the functional scope of the DABMAN i205 and make it an absolute top device.
This text is machine translated.
Highlights & Details
- DAB+ & RDS FM and Internet radioUPnP/DLNA and Bluetooth 5.0 reception integratedSimple and intuitive operation with multilingual menu navigationIlluminated 8.1 cm (3.2") TFT color displayPlayback of audio files via USB (MP3 etc.)Fast access to a variety of music streaming services including Spotify ConnectControl via free app AirMusic Control via iOS and Android Smartphone possibleTime display, alarm clock and sleep timer3" (7.62 cm) stereo loudspeaker with 2x 15W power and multi-sound effect thanks to equalizerIntegrated 2.4 GHz WLAN
Delivery
- imperial DABMAN i205
- Screw-in antenna (70 cm)
- Remote control (batteries included)
- Audio connection cable
- Power supply unit
- User manual
- Warranty card
Comments
DAB+ digital radio- As of March 2015, German digital radio is being broadcast by a nationwide network of 55 stations. Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Customer reviews
Similar products
See and discover other items from category Radios
- DAB+ radio
- Internet radio
- Radio base component
- FM radio
- Workplace radio
- Wind-up radio
- Radio (blue)
- Internet radio/CD player
- USB radio
- Shortwave Receivers
- Flush-mount radio
- Hama internet radio
- Wi-Fi internet radio
- FM radio
- Makita Radio
- Bluetooth radio
- Kitchen radio
- TechniSat Digitradio
- Bluetooth internet radio
- Portable radio
- CD radio
- Solar radio
- TechniSat internet radio
- Radio alarm clock
- Sony radio
- Radio / CD player