Technical data
Cable use | TV/monitor |
---|---|
Type | Adapter |
Halogen-free | No |
Cable type | SVGA |
Core material | Copper |
Video resolution | 1280 x 1024 p |
Product type | TV/monitor Adapter |
Inakustik Premium AV cover closed closed; 56x28 bulk
Closed AV cover for unused parts of the socket.
Highlights & Details
- Stainless steel finish
- Dimensions: 56 x 28 mm
- This text is machine translated.
Facts
- Stainless-steel look
- Dimensions: 56 x 28 mm
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters