Inakustik 80421 RCA Audio/phono Adapter [1x RCA plug (phono) - 2x RCA socket (phono)] Gold

  • Item no.: 1180680
  • Manufacturer no.: 0080421
  • EAN: 4001985804214

The Premium RCA F and Y adapters enable a signal to be split to two audio cables. The adapters are 24c duplex gold-plated and are colour-coded for the left and right ducts.

  • Item no.: 1180680
  • Manufacturer no.: 0080421
  • EAN: 4001985804214

The Premium RCA F and Y adapters enable a signal to be split to two audio cables. The adapters are 24c duplex gold-plated and are colour-coded for the left and right ducts.

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA socket (phono)
Cable length 0.00 m
Colour Gold
Connector type angled on one side
Features gold plated connectors
Cable use Audio/phono
type Adapter
Halogen-free No
Core material
Copper
Product type Audio/phono Adapter

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA socket (phono)
Cable length 0.00 m
Colour Gold
Connector type angled on one side
Features gold plated connectors
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters