Inakustik DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 3.00 m Grey

  • Item no.: 1180676
  • Manufacturer no.: 0062803
  • EAN: 4001985425310

DisplayPort is an interface deined by the VESA (Video Electronics Standards Association). The Excellence DisplayPort cable is fully-wired and has 4 data ducts. Each data duct is designed for a bandwidth of 2.7 Gbit/s. It handles the highest specified…

  • Item no.: 1180676
  • Manufacturer no.: 0062803
  • EAN: 4001985425310

DisplayPort is an interface deined by the VESA (Video Electronics Standards Association). The Excellence DisplayPort cable is fully-wired and has 4 data ducts. Each data duct is designed for a bandwidth of 2.7 Gbit/s. It handles the highest specified…

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables