Inakustik HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors, High Speed HDMI with Ethernet
This premium HDMI adapter can be bent in any direction you wish. It is ideal for connecting an HDMI cable in narrow spaces, for example behind an LED-TV on the wall, or other components. With gold-plated contacts.
- Warranty: 24 months
- Manufacturer: Inakustik
This premium HDMI adapter can be bent in any direction you wish. It is ideal for connecting an HDMI cable in narrow spaces, for example behind an LED-TV on the wall, or other components. With gold-plated contacts.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | pivoted |
Features | gold plated connectors , High Speed HDMI with Ethernet |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
---|---|
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Inakustik Premium HDMI Angle Adapter 360° Rotatable around two axis; 2 x 180° Set of 1
This premium HDMI adapter can be bent in any direction you wish. It is ideal for connecting an HDMI cable in narrow spaces, for example behind an LED-TV on the wall, or other components. With gold-plated contacts.
Highlights & Details
- HDMI plug to HDMI socket
- 360° rotatable around 2 axes
- 24k gold-plated contacts
Facts
- Supports High Speed HDMI with Ethernet, 3D, 1080p, Lip Sync., CEC HDCP, Deep Color
- Warranty: 24 months
- Manufacturer: Inakustik
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters