Inakustik HDMI Adapter [1x HDMI socket - 1x HDMI socket] Silver 0.00 m

  • Item no.: 1180633
  • Manufacturer no.: 00980037016
  • EAN: 4001985501847

Premium AV cover with HDMI tray for quick and easy installation with a HDMI connection cable.

  • Item no.: 1180633
  • Manufacturer no.: 00980037016
  • EAN: 4001985501847

Premium AV cover with HDMI tray for quick and easy installation with a HDMI connection cable.

  • Dimensions: 70 x 35 mm
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0.00 m
Colour Silver
Connector type straight
Cable use TV/monitor
type Adapter
Type Flat
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

  • Dimensions: 70 x 35 mm
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0.00 m
Colour Silver
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters