Inakustik HDMI Cable [1x HDMI plug - 1x HDMI plug] 50 m Black

  • Item no.: 1424756
  • Manufacturer no.: 009241050
  • EAN: 4001985514618

HDMI cable with professional fiber-optic technology. This technology allows data rates up to 18 Gbps with a transmission range of up to 100 m. Thus, it supports the high-resolution 4K formats with 50 or 60 Hz and is the solution for the connection of…

  • Item no.: 1424756
  • Manufacturer no.: 009241050
  • EAN: 4001985514618

HDMI cable with professional fiber-optic technology. This technology allows data rates up to 18 Gbps with a transmission range of up to 100 m. Thus, it supports the high-resolution 4K formats with 50 or 60 Hz and is the solution for the connection of…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 50 m
Colour Black
Shielding none
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Core material
FO
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 50 m
Colour Black
Shielding none
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables