Inakustik HDMI Cable 5.00 m 0042305 Audio Return Channel, gold plated connectors, with sleeve, Ultra HD (4k) HDMI Silver
The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. I…
- Warranty: 24 months
- Manufacturer: Inakustik
The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. I…
- Warranty: 24 months
- Manufacturer: Inakustik
Inakustik High Speed HDMI Cable with Ethernet HDMI Ethernet HDMI Ethernet 5,0m
The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. It is suitable for connecting digital AV components, such as DVD, HD-DVD and Blu-ray players or game consoles with a plasma, LCD, LED-TV or projector.
Highlights & Details
- 3-fold shielding
- Conductors made of high-purity OFC
- Tin plated copper conductors (oxidation protection)
- Solid metal plugs with 24c gold-plated contacts
Facts
- Ethernet Network (up to 100 Mbit)
- Audio Return Channel
- 3D-Video
- Additional Color Spaces
- Content Type
- 2160p (4K x 2K Video)
- 1080p (Full HD)
- 1080i/720p
- Data rate up to 18.2 Gbit/s (up to 5m cable length)
- Deep Color multi-bit; x.v.Color
- HDMI® 2.0 compatible
- HD Audio: DTS™ HD, Dolby® True HD, Dolby® Digital Plus, PCM, DVD Audio, SACD
- Warranty: 24 months
- Manufacturer: Inakustik
Comments
This cable conforms to the HDMI 2.0 standard and thus supports the high-resolution 4k standard for 50/60 Hz. The Ultrta allows HD TV entertainment, with up to 2160p resolution. HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables