Inakustik HDMI / VGA / Jack Converter [1x HDMI plug C mini - 1x VGA socket, Jack socket 3.5 mm] White 0 m

  • Item no.: 1289432
  • Manufacturer no.: 009120606
  • EAN: 4001985518388

The adapter changes the HDMI signal to an analogue VGA signal. It supports all common picture formats and adapts the output format as required. An analogue stereo audio output (3.5 mm jack) is also available. Plug: HDMI Type C (mini)

  • Item no.: 1289432
  • Manufacturer no.: 009120606
  • EAN: 4001985518388

The adapter changes the HDMI signal to an analogue VGA signal. It supports all common picture formats and adapts the output format as required. An analogue stereo audio output (3.5 mm jack) is also available. Plug: HDMI Type C (mini)

Cable type HDMI , VGA , Jack
No. of A connectors 1 x
Type A HDMI plug C mini
No. of B connections 1 x
Type B VGA socket , Jack socket 3.5 mm
Cable length 0 m
Colour White
Connector type straight
Cable use TV/monitor
type Converter
Signal flow direction Unidirectional (uni)
Product type TV/monitor Converter

Technical data

Cable type HDMI , VGA , Jack
No. of A connectors 1 x
Type A HDMI plug C mini
No. of B connections 1 x
Type B VGA socket , Jack socket 3.5 mm
Cable length 0 m
Colour White
Connector type straight
Cable use TV/monitor
type Converter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters