Inakustik RCA composite VHS Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Blue, Silver

  • Item no.: 671955
  • Manufacturer no.: 0041403
  • EAN: 4001985507948

The Premium video cable with solid inner conductor made of copper and double shielding for connecting video recorders or DVD players with AV receivers or TVs etc.

  • Item no.: 671955
  • Manufacturer no.: 0041403
  • EAN: 4001985507948

The Premium video cable with solid inner conductor made of copper and double shielding for connecting video recorders or DVD players with AV receivers or TVs etc.

Cable type RCA composite
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 3.00 m
Colour Blue , Silver
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use VHS
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type VHS Cable

Technical data

Cable type RCA composite
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 3.00 m
Colour Blue , Silver
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Video Cables