Inakustik VGA Adapter [1x VGA socket - 1x Soldering] Silver 0.00 m

  • Item no.: 1180643
  • Manufacturer no.: 00980127016
  • EAN: 4001985501960

Premium AV cover with VGA connection.

  • Item no.: 1180643
  • Manufacturer no.: 00980127016
  • EAN: 4001985501960

Premium AV cover with VGA connection.

  • Dimensions: 70 x 35 mm
Cable type VGA
No. of A connectors 1 x
Type A VGA socket
No. of B connections 1 x
Type B Soldering
Cable length 0.00 m
Colour Silver
Connector type straight
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 640 x 480 p
Product type TV/monitor Adapter

Technical data

  • Dimensions: 70 x 35 mm
Cable type VGA
No. of A connectors 1 x
Type A VGA socket
No. of B connections 1 x
Type B Soldering
Cable length 0.00 m
Colour Silver
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters