Infineon Technologies DCMOTORCONTRBTN8982TOBO1 1 pc(s)
The DC motor control shield from Infineon technologies is one of the first high current motor control boards being compatible to Arduino as well as to Infineon’s XMC1100 Boot Kit. The DC motor control shield is capable to drive two uni-directional DC…
- Warranty: 24 months
- Manufacturer: Infineon Technologies
The DC motor control shield from Infineon technologies is one of the first high current motor control boards being compatible to Arduino as well as to Infineon’s XMC1100 Boot Kit. The DC motor control shield is capable to drive two uni-directional DC…
- Warranty: 24 months
- Manufacturer: Infineon Technologies
Technical data
Min. operating voltage | 8 V |
---|---|
Max. operating voltage | 18 V |
Max. output current | 30 A |
Tool type | Development tool |
DC Motor Control Shield with BTN8982TA Board
The DC motor control shield from Infineon technologies is one of the first high current motor control boards being compatible to Arduino as well as to Infineon’s XMC1100 Boot Kit. The DC motor control shield is capable to drive two uni-directional DC motors (half bridge configuration) or one bi-directional DC motor (H-Bridge configuration). The implemented integrated BTN8982TA NovalithIC™ half bridges can be controlled by a PWM via the IN Pin.
- Warranty: 24 months
- Manufacturer: Infineon Technologies
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards