Infineon Technologies KT 110 Temperature sensor -50 up to +150 °C 2000 Ω TO-92 mini Radial lead

  • Item no.: 153600
  • Manufacturer no.: KT 110
  • EAN: 2050000023675

Temperature sensor KT110 TO92mini

  • Item no.: 153600
  • Manufacturer no.: KT 110
  • EAN: 2050000023675

Temperature sensor KT110 TO92mini

Type KT 110
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector Solder pins
Type Radial lead
Enclosure TO-92 mini
Accuracy 3 %
Resistance 2000 Ω
Resistance reference +25 °C
Temperature range -50 - +150 °C
Product type Temperature sensor

Technical data

Type KT 110
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector Solder pins
Type Radial lead
Enclosure TO-92 mini
Accuracy 3 %
Resistance 2000 Ω
Resistance reference +25 °C

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors