Innovation PC PC tuning kit AMD Athlon™ AMD Athlon 3000G (2 x 3.5 GHz) 8 GB AMD Radeon Vega Graphics Vega 3 Micro-ATX
Technical data
Chipset | AMD® A320 |
---|---|
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 3 |
Graphics card | AMD Radeon Vega |
Motherboard | Gigabyte A320M-S2H |
CPU series | AMD Athlon™ |
Processor/type | AMD Athlon 3000G |
Processor cores (No.) | 2 x |
CPU speed | 3.5 GHz |
---|---|
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , DVI , VGA , PS/2 , LAN (10/100/1000 Mbps) , Audio 7.1 (3.5 mm jack) |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 1 x |
No. of PCIe x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 4 x |
Onboard audio | 7.1 |
Base | AMD AM4 |
Motherboard slots | 1x DDR4 8GB 2666MHz |
RAM / Max. upgrade | 32 GB |
Product type | PC tuning kit |
Innovation Tuning-Kit AMD Athlon 3000G 2x3.50 8GB
Highlights & Details
- AMD Athlon™ AMD Athlon 3000G (2 x 3.5 GHz) CPU
- 1x DDR4 8GB 2666MHz
- Micro-ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Facts
- AMD Athlon 3000G 3.50Ghz 2xCore 35W
- onboard AMD Radeon Vega 3
- Box Cooler
- 2 Cores / 4 Threads
- L2 Cache:2x512kB, L3 Cache: 4MB
- --------------------------------------------------
- GIGABYTE A320M-S2H
- -2xDDR4 max. 3200MHz OC up to 32GB
- -1xDVI-D, 1xD-Sub, 1xHDMI
- -7.1 channel Soundchip Realtek ALC887
- network 10/100/1000Mbit Realtek
- expansion slots: 1xPCIE x16, 2xPCIe x1
- -4x SATA 6Gb/s supports RAID0, RAID1 RAID10
- -1xPCIE M.2 socket 3, M key, type 2242/2260/2280/22110
- -Additional connections: 4xUSB3.1, 2xUSB 2.0, 2xPS2
- --------------- -------------------------
- 1x 8GB---------------------------------------------------- DDR4 2666MHz
- 1x
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Innovation PC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits