Intel BOXNUC7I3BNK Barebone incl CPU Intel Core i3 i3-7100U 2 x 2.4 GHz

  • Item no.: 1761586
  • Manufacturer no.: BOXNUC7I3BNK
  • EAN: 5032037088534

Intel NUC 7 I 3 BNK, nuc. Motherboard form factor: UCFF, Processor Socket: BGA 1356. Intel® Core i3 processor family: the seventh generation, processor clock frequency: 2.40 GHz, processor: i 3-7100 U. Memory type: SO-DIMM, RAM memory maximum 32 GB, …

  • Warranty: 24 months
  • Manufacturer: Intel
  • Item no.: 1761586
  • Manufacturer no.: BOXNUC7I3BNK
  • EAN: 5032037088534

Intel NUC 7 I 3 BNK, nuc. Motherboard form factor: UCFF, Processor Socket: BGA 1356. Intel® Core i3 processor family: the seventh generation, processor clock frequency: 2.40 GHz, processor: i 3-7100 U. Memory type: SO-DIMM, RAM memory maximum 32 GB, …

  • Warranty: 24 months
  • Manufacturer: Intel
Processor/type i3-7100U
CPU series Intel Core i3
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM type DDR4 RAM
No. of memory slots 2
Memory banks 2
Memory clock speed 2133 MHz
Graphics card type Intel UHD Graphics
Graphics card type 620
Drive w/o hard drive
Hard drive 1 connection SATA III (600 MB/s)
SSD connection PCIe 3.0 x4
Interfaces HDMI™ , USB 2.0 , USB 3.0 , Audio 7.1 (3.5 mm jack) , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 802.11 b/g/n/ac , USB-C™
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 6 x
No. of USB 3.0 ports 1 x
Supported memory cards microSDXC
PSU power 65 W
Width 115 mm
Height 35 mm
T 111 mm
Product type Barebone incl CPU

Technical data

Processor/type i3-7100U
CPU series Intel Core i3
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM type DDR4 RAM
No. of memory slots 2
Memory banks 2
Memory clock speed 2133 MHz
Graphics card type Intel UHD Graphics
Graphics card type 620

Frequently bought together

Similar products

See and discover other items from category Barebone Computers