Intel Compute Stick BOXSTCK1A32WFCL Mini PC stick Z3735F (4 x 1.83 GHz) 2 GB RAM 32 GB HDD
The Intel ® PC-Stick. Small, but surprisingly powerful.Even if you already have the small size of the Intel PC stick amazingly, that is really amazing what is in "him". An Intel® Atom™ four-core processor and a Windows ® 10 operating system. It has 2…
- Warranty: 24 months
- Manufacturer: Intel
The Intel ® PC-Stick. Small, but surprisingly powerful.Even if you already have the small size of the Intel PC stick amazingly, that is really amazing what is in "him". An Intel® Atom™ four-core processor and a Windows ® 10 operating system. It has 2…
- Warranty: 24 months
- Manufacturer: Intel
Technical data
- Intel® Atom™ Z 3735 F/32GB/Windows ® 10
Product type | Mini PC stick |
---|---|
CPU series | Intel® Atom® |
Processor/type | Z3735F |
Processor cores (No.) | 4 x |
CPU speed | 1.83 GHz |
RAM | 2 GB |
Graphics card type | Intel HD Graphics |
Hard drive capacity (total) | 32 GB |
Hard drive | 32 GB |
No. of USB 2.0 ports | 1 x |
Interfaces | Bluetooth , Card reader , Micro USB , USB 2.0 , Wi-Fi 802.11 b/g/n |
---|---|
Width | 38 mm |
Height | 9.7 mm |
Depth | 110 mm |
Operating system (Version) | Microsoft Windows® 10 |
Documents & Downloads
Intel ® Compute Stick Windows ® 10 Mini PC
The Intel ® PC-Stick. Small, but surprisingly powerful.
Even if you already have the small size of the Intel PC stick amazingly, that is really amazing what is in "him". An Intel® Atom™ four-core processor and a Windows ® 10 operating system. It has 2 GB of system memory, 32 GB integrated data storage and McAfee® Antivirus Plus for comprehensive protection against Trojans, viruses, spyware, and much more. In addition, a Wi-Fi and Bluetooth interface, a USB port for connection of peripheral components and a Micro SD slot for additional data storage is integrated.
Get more from your TV
Do you want to use computer programs to completely new locations? Then, the Intel® PC stick just the right solution. It converts any HDMI-enabled television or screen into a full-fledged PC, with which you can surf the Internet, your holiday photos, your e-mails or other tasks for which you use your PC today. You only need a wireless keyboard and mouse
Convert your screens. And your company.
Regardless of whether you use a digital signage solution that your projector in the conference room more intelligence give or a room full of thin clients want to set up, the Intel® Stick offers for these tasks and much more the right mix of performance, cost and size. Where you can also always a simple computer for your business need, the Intel PC Stick is ready!
This text is machine translated.
Highlights & Details
- (4 x 1.83 GHz) CPU
- 32 GBHDD / 2 GB RAM
- WLAN 802.11b/g/n + Bluetooth ® 4.0
- Windows® 10
Facts
- Converts each TV, projector, monitor in a PC system
- Ultra-compact and portable
- Memory expansion via microsd card slot possible
- Bluetooth ® 4.0 for keyboard, mouse, speakers, etc.
- 1 x USB 2.0 host port
- 1x micro USB 2.0 port for power supply
- 2 GB DDR3L RAM 1333 MHz, 1.35 V
Delivery
- Mini-PC Stick
- Power supply 5V/2A wall operator-style with interchangeable adapters for EU/UK/US/Deu/OFF
- Warranty: 24 months
- Manufacturer: Intel
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs