Intel STK1AW32SCR Mini PC stick Intel Atom x5-Z8300 (4 x 1.44 GHz / max. 1.84 GHz) 2 GB RAM 32 GB eMMC Win 10 Home
The Intel ® PC-Stick. Small, but surprisingly powerful.Even if you already have the small size of the Intel PC stick amazingly, that is really amazing what is in "him". An Intel® Atom™ four-core processor and a Windows ® 10 operating system. It has 2…
- Warranty: 24 months
- Manufacturer: Intel
The Intel ® PC-Stick. Small, but surprisingly powerful.Even if you already have the small size of the Intel PC stick amazingly, that is really amazing what is in "him". An Intel® Atom™ four-core processor and a Windows ® 10 operating system. It has 2…
- Warranty: 24 months
- Manufacturer: Intel
Technical data
- Intel® Atom™ x5-Z8300/32 GB/Windows ® 10
Product type | Mini PC stick |
---|---|
CPU series | Intel® Atom® x5 |
Processor/type | Atom x5-Z8300 |
Processor generation | Cherry Trail |
Processor cores (No.) | 4 x |
CPU speed | 1.44 GHz |
Turbo frequency (max.) | 1.84 GHz |
CPU cache | 2 MB |
RAM | 2 GB |
RAM type | DDR3L RAM |
Graphics card type | Intel HD Graphics |
---|---|
Graphics card type | 400 |
Hard drive capacity (total) | 32 GB |
Hard drive 1 type | eMMC |
Hard drive | 32 GB |
No. of USB 3.0 ports | 1 x |
No. of USB 2.0 ports | 1 x |
Interfaces | Bluetooth , Card reader , Micro USB , USB 2.0 , USB 3.0 , Micro USB 3.0 , Wi-Fi 802.11 b/g/n/ac |
Width | 38 mm |
Height | 9.7 mm |
Depth | 110 mm |
Operating system (Version) | Microsoft Windows® 10 |
Intel ® Compute Stick Windows ® 10 Mini PC
The Intel ® PC-Stick. Small, but surprisingly powerful.
Even if you already have the small size of the Intel PC stick amazingly, that is really amazing what is in "him". An Intel® Atom™ four-core processor and a Windows ® 10 operating system. It has 2 GB of system memory and 32 GB integrated data storage. In addition, a Wi-Fi and Bluetooth interface, a USB port for connection of peripheral components and a Micro SD slot for additional data storage is integrated.
Get more from your TV
Do you want to use computer programs to completely new locations? Then, the Intel® PC stick just the right solution. It converts any HDMI-enabled television or screen into a full-fledged PC, with which you can surf the Internet, your holiday photos, your e-mails or other tasks for which you use your PC today. You only need a wireless keyboard and mouse
Convert your screens. And your company.
Regardless of whether you use a digital signage solution that your projector in the conference room more intelligence give or a room full of thin clients want to set up, the Intel® Stick offers for these tasks and much more the right mix of performance, cost and size. Where you can also always a simple computer for your business need, the Intel PC Stick is ready!
This text is machine translated.
Highlights & Details
- (4 x 1.44 GHz / max. 1.84 GHz) CPU
- 32 GBFlash memory /2 GB DDR3 RAM
- Graphics: Intel HD Graphics (IGP), HDMI
- Connections: 1x USB 2.0, 1x USB 3.0, 1x Micro-USB card reader (micro SDHC)
- Wireless: WLAN 802.11a/b/g/n/ac, Bluetooth 4.2
- Operating system: Windows 10 Home Edition 32 bit
Facts
- Converts each TV, projector, monitor in a PC system
- Ultra-compact and portable
- Memory expansion via microsd card slot possible
- Bluetooth ® 4.0 for keyboard, mouse, speakers, etc.
- 1x USB 3.0
- 1x USB 2.0
- 1x micro USB 2.0 port for power supply
- 2 GB DDR3L RAM 1600 MHz, 1.35 V
Delivery
- Mini-PC Stick
- Power supply 5V/2A wall operator-style with interchangeable adapters for EU/UK/US/Deu/OFF
- Warranty: 24 months
- Manufacturer: Intel
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs