Intenso iMobile Line USB smartphone/tablet extra memory Black 32 GB USB 3.0, Apple Lightning
Ipad Video Converter Line cost-effective additional memory for your iPhone or iPadWith the Ipad Video Converter line you can use photos, videos and other amounts of data easily between your iPhone or iPad and PC or Mac. The USB stick comes with a sup…
- Warranty: 24 months
- Manufacturer: Intenso
Ipad Video Converter Line cost-effective additional memory for your iPhone or iPadWith the Ipad Video Converter line you can use photos, videos and other amounts of data easily between your iPhone or iPad and PC or Mac. The USB stick comes with a sup…
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 , Apple Lightning |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPad mini , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 12.9 , iPad 4 |
Writing | 20 MBps |
Reading | 35 MBps |
Colour | Black |
Weight | 14 g |
Width | 22 mm |
Height | 12 mm |
Depth | 61 mm |
Dim | (W x H x D) 22 x 12 x 61 mm |
---|---|
Product type | USB smartphone/tablet extra memory |
Documents & Downloads
Intenso USB-Stick Ipad Video Converter Line 32 GB USB 3.0 and Apple Lightning
Ipad Video Converter Line cost-effective additional memory for your iPhone or iPad
With the Ipad Video Converter line you can use photos, videos and other amounts of data easily between your iPhone or iPad and PC or Mac. The USB stick comes with a superspeed USB 3.0 connection via an Apple Lightning Connector, which is connected to an iPhone or iPad. In this way, you can easily move files from your mobile devices and therefore at a reasonable price free space of up to 64 GB.
Simple data transfer between iPhone/iPad and PC or Mac
To use the Ipad Video Converter line it is necessary, the homonymous app free from the App Store to download. After the application on your mobile device has been installed, connect the stick via the integrated lightning connector on your iPhone or iPad. The Ipad Video Converter Line app on the device will automatically open and can now be used for copying and transfer of data. Via the USB 3.0 interface lets the stick to any computer, so that the stored data can be accessed easily.
Compact Design and high transmission speed
The Ipad Video Converter Line convinces through its small format, which is almost the size of a standard USB stick. The Lightning Connector is optimally into the stick, whereby the mobility of the connected device is not restricted. The Superspeed USB 3.0 interface enables when connecting to a computer the fastest possible transmission rates. The Ipad Video Converter Line with up to 32 GB and 64 available, so that you can have no more fear that the memory of your iPhone or iPad to tight.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 3.0 and Apple Lightning interface
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.0 and higher.
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion