Intenso iMobile Line USB smartphone/tablet extra memory Black 64 GB USB 3.0, Apple Lightning

  • Item no.: 1410743
  • Manufacturer no.: 3535490
  • EAN: 4034303023080

Ipad Video Converter Line cost-effective additional memory for your iPhone or iPadWith the Ipad Video Converter line you can use photos, videos and other amounts of data easily between your iPhone or iPad and PC or Mac. The USB stick comes with a sup…

  • Item no.: 1410743
  • Manufacturer no.: 3535490
  • EAN: 4034303023080

Ipad Video Converter Line cost-effective additional memory for your iPhone or iPadWith the Ipad Video Converter line you can use photos, videos and other amounts of data easily between your iPhone or iPad and PC or Mac. The USB stick comes with a sup…

Memory capacity 64 GB
Interfaces USB 3.0 , Apple Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPad mini , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 12.9 , iPad 4
Writing 20 MBps
Reading 35 MBps
Colour Black
Weight 14 g
Width 22 mm
Height 12 mm
Depth 61 mm
Dim (W x H x D) 22 x 12 x 61 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 64 GB
Interfaces USB 3.0 , Apple Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPad mini , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 12.9 , iPad 4
Writing 20 MBps
Reading 35 MBps
Colour Black
Weight 14 g
Width 22 mm
Height 12 mm
Depth 61 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion