Intenso Media Director Digital photo frame 20.3 cm 8 " 800 x 600 pix Black

  • Item no.: 955458
  • Manufacturer no.: 3916800
  • EAN: 4034303012664

Intenso Media Director 20.3cm Frame 

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital photo frame
Features Timer function , Clock , Year planner
Playback of Photo , Video , Audio
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 "
Display resolution 800 x 600 pix
Image format 4:3 , 16:9
Contrast ratio 400 : 1
Brightness 250 cd/m²
Playback of JPEG , Motion-JPEG , MPEG-4 , MP3 , WMA
Interfaces USB , SD , SDHC , MMC , Memory Stick
Power supply (LOV) mains-powered
Width 225 mm
Height 185 mm
T 22 mm
Weight 525 g
Colour Black

Technical data

Category Digital photo frame
Features Timer function , Clock , Year planner
Playback of Photo , Video , Audio
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 "
Display resolution 800 x 600 pix
Image format 4:3 , 16:9
Contrast ratio 400 : 1
Brightness 250 cd/m²
Playback of JPEG , Motion-JPEG , MPEG-4 , MP3 , WMA

See and discover other items from category Digital Photo Frames