Intenso Media Gallery Digital photo frame 24.6 cm 9.7 " 1024 x 768 pix Black

  • Item no.: 963562
  • Manufacturer no.: 3925800
  • EAN: 4034303016174

INTENSO MEDIAGALLERY 24,6CM(9,7)BILDERR.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital photo frame
Features Timer function , Clock , Year planner , Wall mount , Headphone jack
Playback of Photo , Video , Audio
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 "
Display 1024 x 768 Pixel
Display resolution 1024 x 768 pix
Image format 4:3 , 16:9
Contrast ratio 400 : 1
Playback of JPEG , BMP , Motion-JPEG , MPEG-1 , MPEG-4 , AVI , MP3 , WMA
Interfaces USB , SD , SDHC , MMC , Memory Stick
Power supply (LOV) mains-powered
Width 248 mm
Height 204 mm
T 21 mm
Weight 500 g
Colour Black
Screen size diagonal (cm) 24.6 cm

Technical data

Category Digital photo frame
Features Timer function , Clock , Year planner , Wall mount , Headphone jack
Playback of Photo , Video , Audio
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 "
Display 1024 x 768 Pixel
Display resolution 1024 x 768 pix
Image format 4:3 , 16:9
Contrast ratio 400 : 1
Playback of JPEG , BMP , Motion-JPEG , MPEG-1 , MPEG-4 , AVI , MP3 , WMA

Documents & Downloads

See and discover other items from category Digital Photo Frames